Part Details for OD6015-24MB by Orion Fans
Overview of OD6015-24MB by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-224MB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for OD6015-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD6015-24MB-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0357 | Buy Now |
DISTI #
670-OD601524MB
|
Mouser Electronics | DC Fans DC Fan, 60x60x15mm, 24VDC, 17CFM, 33dBA, Medium Speed, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$7.0000 / $7.0300 | Order Now |