Part Details for OD6025-05MB by Orion Fans
Overview of OD6025-05MB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-05MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7728
|
Newark | Axial Fan, Ball Bearing, 60Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:18Cfm, Noise Rating:28Db, Power Rating:950Mw, Rated Speed:3500Rpm Rohs Compliant: Yes |Orion Fans OD6025-05MB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 | Buy Now |
DISTI #
OD6025-05MB-ND
|
DigiKey | FAN AXIAL 60X25MM BALL 5VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
670-OD602505MB
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 5VDC, 15CFM, 0.17A, 21dBA, 2800RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$9.4500 | Order Now |
DISTI #
70859309
|
RS | DC Fan, Square,60x60x25mm,5V, Ball Bearing, 18CFM | Orion Fans OD6025-05MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X25 5V BALL, 18cfm RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 60x25 5VDC Ball Wire 15cfm 21dBA Min Qty: 500 | 1 |
|
$10.2900 | Buy Now |
DISTI #
10141937
|
TestEquity LLC | Orion Fans OD6025-05MB DC Fan, 5, 15CFM, 60x60x25mm, OD6025 Series | 0 |
|
$11.1500 | Buy Now |