Part Details for OD6025-12LB by Orion Fans
Overview of OD6025-12LB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2588
|
Newark | Axial Fan, 13Cfm, 19Db, 12Vdc, 60X25Mm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:13Cfm, Noise Rating:19Dba, Power Rating:1W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-12LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.3500 | Buy Now |
DISTI #
1053-1239-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
5154 In Stock |
|
$8.3600 | Buy Now |
DISTI #
670-OD602512LB
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 12VDC, 13CFM, 0.08A, 19dBA, 2500RPM, Dual Ball, Lead Wires RoHS: Compliant | 776 |
|
$8.3600 | Buy Now |
DISTI #
70103502
|
RS | DC Fan, Square, 12V, 2500RPM, Wire Leads | Orion Fans OD6025-12LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$9.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X25 12V BALL, 13cfm RoHS: Compliant |
120 In Stock |
|
$8.0400 / $11.0100 | Buy Now |
DISTI #
70367200
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 14CFM 20dB 60 X 60 X 25mm Low Speed RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 120 |
|
$10.3152 / $14.1881 | Buy Now |
|
Master Electronics | FAN DC 60X25 12V BALL, 13cfm RoHS: Compliant |
120 In Stock |
|
$8.0400 / $11.0100 | Buy Now |
|
Neutron USA | DC Fans Fan 60x25 12VDC Ball Wire 14cfm 20dBA | 0 |
|
$57.3100 | Buy Now |
DISTI #
10141940
|
TestEquity LLC | Orion Fans OD6025-12LB DC Fan, 12V, 14CFM, 60x60x25mm, OD6025 Series | 0 |
|
$11.1500 | Buy Now |
Part Details for OD6025-12LB
OD6025-12LB CAD Models
OD6025-12LB Part Data Attributes
|
OD6025-12LB
Orion Fans
Buy Now
|
Compare Parts:
OD6025-12LB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |