There are no models available for this part yet.
Overview of OD6025-24HB01A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OD6025-24HB01A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK2440
|
Newark | Dc Fan, Ball, 60Mm, 4500Rpm, 24V Rohs Compliant: Yes |Orion Fans OD6025-24HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$12.4200 / $16.3000 | Buy Now | |
DISTI #
36AJ7732
|
Newark | Axial Fan, Ball Bearing, 60Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:24Cfm, Noise Rating:33Db, Power Rating:-, Rated Speed:4500Rpm Rohs Compliant: Yes |Orion Fans OD6025-24HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $20.1300 | Buy Now | |
DISTI #
1053-1242-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
6096 In Stock |
|
$10.6100 | Buy Now | |
DISTI #
670-OD6025-24HB-01A
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 24VDC, 24CFM, 0.12A, 33dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 683 |
|
$10.6000 / $10.6100 | Buy Now | |
DISTI #
70103583
|
RS | DC Fan, Square, 24V,0.15A,60x60x25mm, 24CFM,3.5W,35dBA,4500RPM, Wire Leads | Orion Fans OD6025-24HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 406 |
|
$9.6900 | Buy Now | |
Onlinecomponents.com | FAN DC 60X25 24V BALL W/OC TACH, 25cfm RoHS: Compliant |
170 In Stock |
|
$9.1300 / $10.6200 | Buy Now | ||
DISTI #
70367550
|
Verical | DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm Tachometer RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 170 |
|
$12.1030 / $13.8060 | Buy Now | |
Powell Electronics | DC FANS Min Qty: 1 | 11 |
|
$38.9100 / $42.4500 | Buy Now | ||
Master Electronics | FAN DC 60X25 24V BALL W/OC TACH, 25cfm RoHS: Compliant |
170 In Stock |
|
$9.1300 / $10.6200 | Buy Now | ||
Neutron USA | DC Fans Fan 60x25 24VDC Ball Wire OpenColl Tach | 0 |
|
$74.1800 | Buy Now |
CAD Models for OD6025-24HB01A by Orion Fans
Part Data Attributes for OD6025-24HB01A by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|