Part Details for OD6025-24LBIP68 by Orion Fans
Overview of OD6025-24LBIP68 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-24LBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7734
|
Newark | Axial Fan, Ball Bearing, 60Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14Cfm, Noise Rating:20Dba, Power Rating:1.5W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD6025-24LBIP68 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $19.3800 | Buy Now |
DISTI #
OD6025-24LBIP68-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6251 | Buy Now |
DISTI #
670-OD6025-24LBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 14CFM, 1.5W, 0.06A, 20dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$15.7400 | Order Now |
DISTI #
71732507
|
RS | DC Fan, IP68, 24V, 14CFM, 20db, 2500RPM, 60x60x25mm, OD8032 IP68 Series | Orion Fans OD6025-24LBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24V - 60 x 60 x 25mm - 0.06W - 14CFM - 2500RPM - 20dB - IP68 RoHS: Compliant | 0 |
|
$12.0300 / $32.9500 | Buy Now |
DISTI #
10141955
|
TestEquity LLC | Orion Fans OD6025-24LBIP68 DC Fan, 24V, 14CFM, 60x60x25mm, OD6025-IP68 Series | 0 |
|
$16.1500 | Buy Now |