Part Details for OD6025-48HB by Orion Fans
Overview of OD6025-48HB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-48HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1723
|
Newark | Dc Axial Fan, Ball, 25Cfm, 0.07A, 48V Rohs Compliant: Yes |Orion Fans OD6025-48HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$15.9100 / $20.1500 | Buy Now |
DISTI #
1053-1247-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
1267 In Stock |
|
$11.6088 / $15.8400 | Buy Now |
DISTI #
670-OD6025-48HB
|
Mouser Electronics | DC Fans DC Fan, 60x60x25mm, 48VDC, 28CFM, 0.07A, 30dBA, 4200RPM, Dual Ball, 2xWire 24AWG RoHS: Compliant | 0 |
|
$11.6000 / $15.6000 | Order Now |
DISTI #
70103386
|
RS | DC Fan, Square,48V,0.07A,60x60x25mm, 28CFM,30dBA,3.4W,4200RPM, Wire Leads | Orion Fans OD6025-48HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$12.6700 / $15.8400 | Buy Now |
|
Onlinecomponents.com | FAN DC 60X25 48V BALL, 28cfm RoHS: Compliant |
340 In Stock |
|
$11.7700 / $15.6900 | Buy Now |
|
Powell Electronics | DC Fan - 48V 60 x 60 x 25mm Min Qty: 1 | 60 |
|
$13.7100 / $16.2000 | Buy Now |
|
Master Electronics | FAN DC 60X25 48V BALL, 28cfm RoHS: Compliant |
340 In Stock |
|
$11.7700 / $15.6900 | Buy Now |
|
Neutron USA | DC Fans Fan DC 60x25mm 48V 28CFM Ball | 50 |
|
$73.6800 | Buy Now |
DISTI #
10141946
|
TestEquity LLC | Orion Fans OD6025-48HB DC Fan, 48, 28CFM, 60x60x25mm, OD6025 Series | 0 |
|
$14.8500 | Buy Now |