Part Details for OD6025-48HB01A by Orion Fans
Overview of OD6025-48HB01A by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-48HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan - 48 VDC - 60mm x 25mm (2.4” x 1.0”) - Ball Bearing - 3.4 W - 0.07 A - 3975 RPM - 25 CFM - 30 dBA - 3 Lead Wires. RoHS: Compliant | 0 |
|
$14.2400 / $18.8500 | Buy Now |