Part Details for OD6025-48HHB by Orion Fans
Overview of OD6025-48HHB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6025-48HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD6025-48HHB-ND
|
DigiKey | Thermal Products Min Qty: 300 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7888 | Buy Now |
DISTI #
670-OD6025-48HHB
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC RoHS: Compliant | 0 |
|
$11.4500 / $11.5100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0600 / $30.2900 | Buy Now |
DISTI #
10141947
|
TestEquity LLC | Orion Fans OD6025-48HHB DC Fan, 48, 32CFM, 60x60x25mm, OD6025 Series | 0 |
|
$14.8500 | Buy Now |