Part Details for OD6038-12HBVXC10A by Orion Fans
Overview of OD6038-12HBVXC10A by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-12HBVXC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1248-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 20 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1495 | Buy Now |
DISTI #
670-OD603812HBVXC10A
|
Mouser Electronics | DC Fans DC Vane Axial Fan, High Static Pressure, 60x60x38mm, 12VDC, 61CFM, Tach/PWM RoHS: Compliant | 0 |
|
$19.1500 / $20.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9200 / $17.7200 | Buy Now |