Part Details for OD6038-12HBXC10A by Orion Fans
Overview of OD6038-12HBXC10A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-12HBXC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7738
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:76Cfm, Noise Rating:64Db, Power Rating:28.8W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6038-12HBXC10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $33.4200 | Buy Now |
DISTI #
1053-1621-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 200 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$22.1090 | Buy Now |
DISTI #
670-OD6038-12HBXC10A
|
Mouser Electronics | DC Fans Fan, High Speed/Static Pressure, 60x60x38mm, 12VDC, 76CFM, Ball, Wire, Tach/PWM RoHS: Compliant | 0 |
|
$23.1700 / $27.1200 | Order Now |
DISTI #
70673399
|
RS | DC Fan, Square, 12V, 14500RPM, Wire Leads | Orion Fans OD6038-12HBXC10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$25.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2800 | Buy Now |
|
Onlinecomponents.com | FAN DC 60x38 12V 76cfm 2.4" H2O RoHS: Compliant | 0 |
|
$22.2200 / $29.4200 | Buy Now |
|
Powell Electronics | FAN DC 60x38 12V 76c Min Qty: 1 | 18 |
|
$25.7100 / $30.3800 | Buy Now |
|
Neutron USA | DC Fans Fan Axial 60x38mm 12VDC Wire Leads | 0 |
|
$102.8800 | Buy Now |
DISTI #
10141968
|
TestEquity LLC | Orion Fans OD6038-12HBXC10A DC Fan, 12V, 76CFM, 60x60x38mm, OD6038-XC Series | 0 |
|
$27.8500 | Buy Now |