Part Details for OD6038-12LBXC01A by Orion Fans
Overview of OD6038-12LBXC01A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD6038-12LBXC01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7742
|
Newark | Axial Fan, Ball Bearing, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:68Cfm, Noise Rating:61Db, Power Rating:21.6W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6038-12LBXC01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9600 / $28.3200 | Buy Now |
DISTI #
1053-1619-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 200 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7671 | Buy Now |
DISTI #
670-OD6038-12LBXC01A
|
Mouser Electronics | DC Fans Fan, High Speed/Static Pressure, 60x60x38mm, 12VDC, 68CFM, Ball, Wire, Tach RoHS: Compliant | 0 |
|
$20.7400 / $24.1600 | Order Now |
DISTI #
70673402
|
RS | DC Fan, Square, 12V, 13000RPM, Wire Leads | Orion Fans OD6038-12LBXC01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | FAN DC 60x38 12V 68cfm 1.95" H2O RoHS: Compliant | 0 |
|
$19.8700 / $26.3000 | Buy Now |
|
Powell Electronics | FAN DC 60x38 12V 68c Min Qty: 1 | 34 |
|
$22.9800 / $27.1600 | Buy Now |
|
Neutron USA | DC Fans Fan Axial 60x38mm 12VDC Wire Leads | 0 |
|
$87.1500 | Buy Now |
DISTI #
10141971
|
TestEquity LLC | Orion Fans OD6038-12LBXC01A DC Fan, 12V, 68CFM, 60x60x38mm, OD6038-XC Series | 0 |
|
$24.9000 | Buy Now |