Part Details for OD8015-12HB02A by Orion Fans
Overview of OD8015-12HB02A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8015-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3043
|
Newark | Fan Axial 80X15Mm 12Vdc Wire |Orion Fans OD8015-12HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $16.9800 | Buy Now |
DISTI #
1053-1663-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
122 In Stock |
|
$11.0616 / $15.0900 | Buy Now |
DISTI #
670-OD8015-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 80x80x15mm, 12VDC, 30CFM, 0.1A, Ball, 3xWire, Alarm Output RoHS: Compliant | 80 |
|
$11.0600 / $15.0900 | Buy Now |
DISTI #
70807607
|
RS | Fan, Axial, 80x15mm, 12VDC, wire, w/Alarm | Orion Fans OD8015-12HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.6700 / $15.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X15 12V BALL W/Alarm Output, 31cfm |
125 In Stock |
|
$14.1900 / $22.4700 | Buy Now |
DISTI #
78815013
|
Verical | DC Fan Axial Ball Bearing 12V 9V to 13.8V 31CFM 34.2dB 80 X 80 X 15.5mm Alarm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2316 | Americas - 125 |
|
$17.4667 / $28.9562 | Buy Now |
|
Master Electronics | FAN DC 80X15 12V BALL W/Alarm Output, 31cfm |
125 In Stock |
|
$14.1900 / $22.4700 | Buy Now |
|
Neutron USA | DC Fans Axial/80x15mm/12VDC 30CFM/0.1A/Alarm | 0 |
|
$65.9400 | Buy Now |
Part Details for OD8015-12HB02A
OD8015-12HB02A CAD Models
OD8015-12HB02A Part Data Attributes:
|
OD8015-12HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD8015-12HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |