-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1736
|
Newark | Dc Axial Fan, Ball, 40.1Cfm, 0.18A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12HBIP55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$15.1500 / $19.1900 | Buy Now |
DISTI #
1053-1456-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1007 In Stock |
|
$10.6100 | Buy Now |
DISTI #
670-OD8025-12HBIP55
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 12VDC, 40CFM, Ball Bearing, Terminals, IP55 Rated RoHS: Compliant | 67 |
|
$10.6100 | Buy Now |
DISTI #
70289107
|
RS | DC Fan, 12V, 80x80x25mm, 40CFM, 35dBA, 2.9W, 3100RPM, Wire Leads | Orion Fans OD8025-12HBIP55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$10.3600 / $14.9500 | Buy Now |
DISTI #
84343036
|
Verical | DC Fan Axial Ball Bearing 12V RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 40 |
|
$15.3270 / $19.4350 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$10.3600 / $14.9500 | Buy Now |
|
Neutron USA | DC Fans Fan DC 80x25mm 12V Ball Terminal IP55 | 0 |
|
$65.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy