Part Details for OD8025-24HHB by Orion Fans
Overview of OD8025-24HHB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8025-24HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD8025-24HHB-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7164 | Buy Now |
DISTI #
670-OD8025-24HHB
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC RoHS: Compliant | 0 |
|
$8.7200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
DISTI #
10142006
|
TestEquity LLC | Orion Fans OD8025-24HHB DC Fan, 24V, 48CFM, 80x80x25mm, OD8025 Series | 0 |
|
$11.1500 | Buy Now |