Part Details for OD8025-24HSSIP55 by Orion Fans
Overview of OD8025-24HSSIP55 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8025-24HSSIP55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Sleeve Bearing 24V 0.16A 2.4W 3100RPM 40CFM 34dB Flange Mount RoHS: Compliant |
40 On Order |
|
$9.9300 / $13.1500 | Buy Now |
|
Master Electronics | DC Fan Sleeve Bearing 24V 0.16A 2.4W 3100RPM 40CFM 34dB Flange Mount RoHS: Compliant |
40 On Order |
|
$9.9300 / $13.1500 | Buy Now |