Part Details for OD8032-12LB by Orion Fans
Overview of OD8032-12LB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for OD8032-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7779
|
Newark | Axial Fan, Ball Bearing, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:40Cfm, Noise Rating:35Db, Power Rating:-, Rated Speed:3000Rpm Rohs Compliant: Yes |Orion Fans OD8032-12LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $17.8200 | Buy Now |
DISTI #
OD8032-12LB-ND
|
DigiKey | FAN AXIAL 80.5X32MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6089 | Buy Now |
DISTI #
3937-OD8032-12LB-ND
|
DigiKey | FAN AXIAL 80.5X32MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70859332
|
RS | DC Fan, Square,80x80x32mm, 12V, Ball Bearing,40CFM | Orion Fans OD8032-12LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X32 12V BALL, 40cfm RoHS: Compliant | 0 |
|
$11.0600 / $30.2900 | Buy Now |
DISTI #
10142025
|
TestEquity LLC | Orion Fans OD8032-12LB DC Fan, 12V, 40CFM, 80x80x32mm, OD8032 Series | 0 |
|
$14.8500 | Buy Now |