Part Details for OD8032-24MB by Orion Fans
Overview of OD8032-24MB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8032-24MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7786
|
Newark | Axial Fan, Ball Bearing, 80Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:44.8Cfm, Noise Rating:36.7Db, Power Rating:-, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8032-24MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $17.8200 | Buy Now |
DISTI #
1053-1666-ND
|
DigiKey | FAN AXIAL 80.5X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
21 In Stock |
|
$11.6089 / $15.8400 | Buy Now |
DISTI #
670-OD803224MB
|
Mouser Electronics | DC Fans DC Fan, 80x80x32mm, 24VDC, 45CFM, 0.1A, 37dBA, Ball, 2xWire UL1007 24AWG RoHS: Compliant | 0 |
|
$13.2300 / $16.6200 | Order Now |
DISTI #
70807615
|
RS | DC Fan, Square,80x80x32mm, 24VDC, Wire Leads | Orion Fans OD8032-24MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$13.3000 / $16.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | FAN DC 80X32 24V BALL,45cfm | 0 |
|
$10.8800 / $15.6800 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 80x32 24VDC Ball Wire 32cfm 36dBA Min Qty: 1 | 1 |
|
$13.7100 / $16.2000 | Buy Now |
DISTI #
10142031
|
TestEquity LLC | Orion Fans OD8032-24MB DC Fan, 24V, 45CFM, 80x80x32mm, OD8032 Series | 0 |
|
$14.8500 | Buy Now |