There are no models available for this part yet.
Overview of OD8032-48MB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD8032-48MB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OD8032-48MB-ND
|
DigiKey | FAN AXIAL 80.5X32MM 48VDC WIRE Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7338 | Buy Now | |
DISTI #
670-OD803248MB
|
Mouser Electronics | DC Fans DC Fan, 80x80x32mm, 48VDC, 45CFM, 0.07A, 37dBA, 3400RPM, Dual Ball, Lead Wires RoHS: Compliant | 0 |
|
$13.7300 | Order Now | |
DISTI #
70859342
|
RS | DC Fan, Square,80x80x32mm,48V, Ball Bearing,45CFM | Orion Fans OD8032-48MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6500 | RFQ | |
Onlinecomponents.com | FAN DC 80X32 48V BALL, 45cfm RoHS: Compliant | 0 |
|
$12.0500 / $15.3200 | Buy Now |