Part Details for OD8038-12HBVXE by Orion Fans
Overview of OD8038-12HBVXE by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6063
|
Newark | Dc Fan, Ball, 80Mm, 7400Rpm, 12V, 2A, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105Cfm, Noise Rating:62.3Dba, Power Rating:24W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8038-12HBVXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.5300 | Buy Now |
DISTI #
1053-OD8038-12HBVXE-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
116 In Stock |
|
$13.7683 / $18.6100 | Buy Now |
DISTI #
670-OD8038-12HBVXE
|
Mouser Electronics | DC Fans Vane Axial Fan, 80x80x38mm, 12VDC, 105CFM, 24W, 1.3"H2O, High Performance RoHS: Compliant | 3 |
|
$14.1800 / $19.3500 | Buy Now |
DISTI #
74787746
|
RS | DC Fan, High Performance, 80x80x38mm, 12VDC, Vane Axial | Orion Fans OD8038-12HBVXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1600 / $18.7500 | Buy Now |
DISTI #
4261349
|
element14 Asia-Pacific | DC FAN, BALL, 80MM, 7400RPM, 12V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$14.5549 / $19.6702 | Buy Now |
DISTI #
4261349
|
Farnell | DC FAN, BALL, 80MM, 7400RPM, 12V, 2A RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 40 |
|
$15.4418 / $21.1071 | Buy Now |
|
Neutron USA | DC Fans Vane Axial Fan, 80x80x38mm, 12VDC, 105CFM, 24W, 1.3"H2O, High Performance, 2wire | 0 |
|
$49.9900 | Buy Now |