Part Details for OD8038-12HHBVXE by Orion Fans
Overview of OD8038-12HHBVXE by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HHBVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6065
|
Newark | Dc Fan, Ball, 80Mm, 8925Rpm, 12V, 3.5A, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:130Cfm, Noise Rating:66.5Dba, Power Rating:42W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8038-12HHBVXE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$13.0600 | Buy Now |
DISTI #
1053-OD8038-12HHBVXE-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
87 In Stock |
|
$14.3501 / $19.4000 | Buy Now |
DISTI #
670-OD8038-12HHBVXE
|
Mouser Electronics | DC Fans Vane Axial Fan, 80x80x38mm, 12VDC, 130CFM, 42W, 66.5dBA, 2"H2O, High Performance RoHS: Compliant | 98 |
|
$14.7800 / $20.1600 | Buy Now |
DISTI #
74787745
|
RS | DC Fan, High Performance, 80x80x38mm, 12VDC, Vane Axial | Orion Fans OD8038-12HHBVXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
4261351
|
element14 Asia-Pacific | DC FAN, BALL, 80MM, 8925RPM, 12V, 3.5A RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$15.1461 / $20.4753 | Buy Now |
DISTI #
4261351
|
Farnell | DC FAN, BALL, 80MM, 8925RPM, 12V, 3.5A RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 36 |
|
$16.0808 / $21.9921 | Buy Now |
|
Neutron USA | DC Fans Vane Axial Fan, 80x80x38mm, 12VDC, 130CFM, 42W, 66.5dBA, 2"H2O, High Performance | 0 |
|
$54.9900 | Buy Now |