Part Details for OD8038-24HHBIP68 by Orion Fans
Overview of OD8038-24HHBIP68 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-24HHBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7797
|
Newark | Axial Fan, Ball Bearing, 80Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:82Cfm, Noise Rating:52.2Dba, Power Rating:10.8W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD8038-24HHBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9400 / $33.7500 | Buy Now |
DISTI #
OD8038-24HHBIP68-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$21.8095 | Buy Now |
DISTI #
3937-OD8038-24HHBIP68-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OD8038-24HHBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, 82CFM, 10.8W, 0.45A, 52dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$21.8500 | Order Now |
DISTI #
71732534
|
RS | DC Fan, IP68, 24V, 82CFM, 52db, 5800RPM, 80x80x38mm, OD8032 IP68 Series | Orion Fans OD8038-24HHBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$22.5000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 24V - 80 x 80 x 38mm - 0.45W - 82CFM - 5800RPM - 52dB - IP68 RoHS: Compliant | 0 |
|
$21.6100 / $60.7400 | Buy Now |
DISTI #
10142054
|
TestEquity LLC | Orion Fans OD8038-24HHBIP68 DC Fan, 24V, 82CFM, 80x80x38mm, OD8038-IP68 Series | 0 |
|
$28.1200 | Buy Now |