OD8038-24MBVXE10A
Description: DC Fan, Axial Construction, 0.6A, 24V, 14.5W,

Overview of OD8038-24MBVXE10A by Knight Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OD8038-24MBVXE10A by Knight Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OD8038-24MBVXE10A by Knight Electronics Inc

OD8038-24MBVXE10A
Knight Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNIGHT ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
APPROVAL: TUV; UKCA
Airflow
90 CFM
Approvals
CE;CUL;UL
Bearing Type
BALL
Body Material
POLYBUTYLENE TEREPHTHALATE
Construction
AXIAL
Height
38 mm
Length
80 mm
Life Expectancy
70000 h
Noise
59.1 dB
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Pressure
25.39 mmH2O
Rated Current
0.6 A
Rated Power
14.5 W
Rated Voltage
24 V
Speed
6525 rpm
Thermal Support Device Type
DC FAN
Weight
208.65 g
Width
80 mm
Want to compare parts?
  1. OD8038-24MBVXE10A
    Knight Electronics Inc
    DC Fan, Axial Construction, 0.6A, 24V, 14.5W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OD8038-24MBVXE10A by Knight Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OD8038-24MBVXE10A by Knight Electronics Inc

Select Manufacturer
Which Manufacturer of OD8038-24MBVXE10A would you like to use for your alert(s)?
  • Please alert me when OD8038-24MBVXE10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OD8038-24MBVXE10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OD8038-24MBVXE10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OD8038-24MBVXE10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OD8038-24MBVXE10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OD8038-24MBVXE10A by Knight Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: