Part Details for OD8038-24MBVXE10A by Orion Fans
Overview of OD8038-24MBVXE10A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-24MBVXE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6074
|
Newark | Dc Fan, Ball, 80Mm, 6525Rpm, 24V, 0.6A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:90Cfm, Noise Rating:59.1Dba, Power Rating:14.5W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8038-24MBVXE10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$16.5900 | Buy Now |
DISTI #
1053-OD8038-24MBVXE10A-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$18.2285 / $24.6400 | Buy Now |
DISTI #
670-OD803824MBVXE10A
|
Mouser Electronics | DC Fans Vane Axial Fan, 80x80x38mm, 24VDC, 90CFM, 1"H2O, High Performance, Tach/PWM RoHS: Compliant | 40 |
|
$18.8900 / $25.6100 | Buy Now |
DISTI #
74787759
|
RS | DC Fan, High Performance, 80x80x38mm, 24VDC, Vane Axial w/Tach & PWM | Orion Fans OD8038-24MBVXE10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7500 / $24.8200 | Buy Now |
DISTI #
4261361
|
element14 Asia-Pacific | DC FAN, BALL, 80MM, 6525RPM, 24V, 0.6A RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$19.2279 / $26.0112 | Buy Now |
DISTI #
4261361
|
Farnell | DC FAN, BALL, 80MM, 6525RPM, 24V, 0.6A RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 40 |
|
$20.4266 / $27.9410 | Buy Now |
|
Neutron USA | DC Vane Axial Fan, 80x80x38mm, 24VDC, 90CFM, 59dBA, 1"H2O, Tach/PWM, 4wire | 0 |
|
$59.9900 | Buy Now |