Part Details for OD9220-24MS by Orion Fans
Overview of OD9220-24MS by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9220-24MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD9220-24MS-ND
|
DigiKey | FAN AXIAL 92X20MM 24VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0357 | Buy Now |
DISTI #
670-OD922024MS
|
Mouser Electronics | DC Fans DC Fan, 92x92x20mm, 24VDC, 28CFM, Sleeve Bearing, 2x Lead Wires 24AWG RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
DISTI #
70820041
|
RS | Fan, DC, 24V, 28 CFM, Sleeve, 92x20mm | Orion Fans OD9220-24MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 | RFQ |