Part Details for OD9225-12HHBIP68 by Orion Fans
Overview of OD9225-12HHBIP68 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-12HHBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7811
|
Newark | Axial Fan, Ball Bearing, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:60.2Cfm, Noise Rating:38Dba, Power Rating:3W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD9225-12HHBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $22.4400 | Buy Now |
DISTI #
OD9225-12HHBIP68-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5052 | Buy Now |
DISTI #
3937-OD9225-12HHBIP68-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
670-OD9225-12HHBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 60CFM, 3W, 0.29A, 38dBA, Ball, Wire, IP68 RoHS: Compliant | 0 |
|
$14.5500 | Order Now |
DISTI #
71732538
|
RS | DC Fan, IP68, 12V,60CFM, 38db, 3300RPM, 92x92x25mm, OD8032 IP68 Series | Orion Fans OD9225-12HHBIP68 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$14.9600 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12V - 92 x 92 x 25mm - 0.29W - 60CFM - 3300RPM - 38dB - IP68 RoHS: Compliant | 0 |
|
$14.3700 / $40.3900 | Buy Now |
DISTI #
10142078
|
TestEquity LLC | Orion Fans OD9225-12HHBIP68 DC Fan, 12V, 60CFM, 92x92x25mm, OD9225-IP68 Series | 0 |
|
$18.7000 | Buy Now |