Part Details for OD9225-12LS by Orion Fans
Overview of OD9225-12LS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-153XJBB | Coilcraft Inc | General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for OD9225-12LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD9225-12LS-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0357 | Buy Now |
DISTI #
670-OD922512LS
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 12VDC, 39CFM, Sleeve Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$7.0000 / $7.6300 | Order Now |