Part Details for OD9225-12LS5 by Orion Fans
Overview of OD9225-12LS5 by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-564XJLB | Coilcraft Inc | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-564XJBC | Coilcraft Inc | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-564XJLC | Coilcraft Inc | General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for OD9225-12LS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OD9225-12LS5-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 520 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3809 | Buy Now |