Part Details for OD9225-48MBXE by Orion Fans
Overview of OD9225-48MBXE by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD9225-48MBXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2995
|
Newark | Dc Fan, Ball, 92Mm, 4490Rpm, 48V, 0.1A, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:84.6Cfm, Noise Rating:50.2Dba, Power Rating:5.3W Rohs Compliant: Yes |Orion Fans OD9225-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 | Buy Now |
DISTI #
1053-OD9225-48MBXE-ND
|
DigiKey | FAN AXIAL 92X25.5MM 48VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9926 | Buy Now |
DISTI #
670-OD9225-48MBXE
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 48VDC, 84.6CFM, 5.3W, High Performance, Ball, Wire RoHS: Compliant | 0 |
|
$12.9400 | Order Now |
DISTI #
73548793
|
RS | DC Fan, 48V, 92 x 92 x 25mm, Vane Axial, XE Series | Orion Fans OD9225-48MBXE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$13.4000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 48 VDC - 92 x 92 x 25mm - Vane Axial - XE RoHS: Compliant | 0 |
|
$12.8700 / $36.1800 | Buy Now |