There are no models available for this part yet.
Overview of OD9238-12HHBXC10A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OD9238-12HHBXC10A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7823
|
Newark | Axial Fan, Ball Bearing, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:174Cfm, Noise Rating:68Db, Power Rating:42W, Rated Speed:8000Rpmrohs Compliant: Yes |Orion Fans OD9238-12HHBXC10A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $33.4200 | Buy Now | |
DISTI #
1053-OD9238-12HHBXC10A-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
44 In Stock |
|
$20.8900 | Buy Now | |
DISTI #
670-OD923812HHBXC10A
|
Mouser Electronics | DC Fans Fan, High Speed/Static Pressure, 92x92x38mm, 12VDC, 174CFM, Ball, Wire, Tach/PWM RoHS: Compliant | 0 |
|
$20.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.2800 | Buy Now | ||
Onlinecomponents.com | FAN DC 92x38 12V 174cfm RoHS: Compliant | 0 |
|
$22.2200 / $29.4200 | Buy Now | ||
DISTI #
10142113
|
TestEquity LLC | Orion Fans OD9238-12HHBXC10A DC Fan, 12V, 174CFM, 92x92x38mm, OD9238-XC Series | 0 |
|
$27.8500 | Buy Now |