There are no models available for this part yet.
Overview of OD9238-24HB-VXC10A by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224HBCPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-R7 | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-RL | Analog Devices | Hidden Paddle Dual Channel FET |
Price & Stock for OD9238-24HB-VXC10A by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71019861
|
RS | Fan, DC, 24V, 92x92x38mm, Sq, 135CFM, 24W, 58dBA, 5400RPM, Leadwires | Orion Fans OD9238-24HB-VXC10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0600 | RFQ |