Part Details for OD9238-48MB by Orion Fans
Overview of OD9238-48MB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD9238-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OD9238-48MB-ND
|
DigiKey | Thermal Products Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5136 | Buy Now |
DISTI #
670-OD9238-48MB
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 48VDC RoHS: Compliant | 0 |
|
$15.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$16.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3700 / $43.2000 | Buy Now |