Part Details for ODB1232-24HB by Orion Fans
Overview of ODB1232-24HB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224HBCPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-R7 | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-RL | Analog Devices | Hidden Paddle Dual Channel FET |
Price & Stock for ODB1232-24HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7490
|
Newark | Dc Blower - 24V 120 X 32Mm |Orion Fans ODB1232-24HB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2300 / $29.7000 | Buy Now |
DISTI #
ODB1232-24HB-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1981 | Buy Now |
DISTI #
3937-ODB1232-24HB-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$41.5500 | Buy Now |
DISTI #
670-ODB1232-24HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 29.6CFM, 0.49W, 53.4dBA, 2600RPM, Ball, Wire RoHS: Compliant | 0 |
|
$19.2400 | Order Now |
DISTI #
70820402
|
RS | DC Blower,120X32mm,24V, Ball Bearing,33CFM | Orion Fans ODB1232-24HB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.8000 | Buy Now |
|
Onlinecomponents.com | DC BLOWER 120X32 24V BALL,33cfm RoHS: Compliant | 0 |
|
$19.0200 / $53.4600 | Buy Now |
DISTI #
10142596
|
TestEquity LLC | Orion Fans ODB1232-24HB DC Blower, 24V, 120x32mm, 38CFM, ODB1232 Series | 0 |
|
$24.7500 | Buy Now |