There are no models available for this part yet.
Overview of ODB1232-24LB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-4LB | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, ROHS COMPLIANT | |
POE13P-24LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE300F-24LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for ODB1232-24LB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7492
|
Newark | Dc Blower - 24V 120 X 32Mm |Orion Fans ODB1232-24LB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $24.0000 | Buy Now | |
DISTI #
ODB1232-24LB-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1981 | Buy Now | |
DISTI #
3937-ODB1232-24LB-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
670-ODB1232-24LB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 23.7CFM, 0.30W, 49.8dBA, 2100RPM, Ball, Wire RoHS: Compliant | 0 |
|
$19.2400 | Order Now | |
DISTI #
70820403
|
RS | DC Blower,120X32mm,24V, Ball Bearing,25CFM | Orion Fans ODB1232-24LB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.8000 | Buy Now | ||
Onlinecomponents.com | DC BLOWER 120X32 24V BALL, 25cfm RoHS: Compliant | 0 |
|
$19.0200 / $53.4600 | Buy Now | ||
DISTI #
10142598
|
TestEquity LLC | Orion Fans ODB1232-24LB DC Blower, 24V, 120x32mm, 29CFM, ODB1232 Series | 0 |
|
$24.7500 | Buy Now |