Part Details for ODB1232-48MB by Orion Fans
Overview of ODB1232-48MB by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for ODB1232-48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7496
|
Newark | Dc Blower - 48V 120 X 32Mm |Orion Fans ODB1232-48MB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $24.0000 | Buy Now |
DISTI #
70820407
|
RS | DC Blower,120X32mm,48V, Ball Bearing,28CFM | Orion Fans ODB1232-48MB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 | RFQ |
|
Onlinecomponents.com | DC BLOWER 120X32 48V BALL, 28cfm RoHS: Compliant | 0 |
|
$13.9200 / $17.7200 | Buy Now |