Part Details for ODB600-24LB by Orion Fans
Overview of ODB600-24LB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB600-24LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-ODB600-24LB-ND
|
DigiKey | DC BLOWER 24V 120X31MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8826 | Buy Now |
DISTI #
70103377
|
RS | DC Blower, 24VDC, 20CFM, 120mmLx120mmWx32mmT, Wire Leads, 30dB | Orion Fans ODB600-24LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5400 / $31.1600 | Buy Now |
DISTI #
10142589
|
TestEquity LLC | Orion Fans ODB600-24LB DC Blower, 24V, 120x31mm, 22CFM, ODB600PT Series | 0 |
|
$29.5000 | Buy Now |