ODB600PT-12LB
Description: DC Blower,

Overview of ODB600PT-12LB by Knight Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
POE60C-12LB Coilcraft Inc SMPS Transformer, 6W, ROHS COMPLIANT
POE70P-12LB Coilcraft Inc SMPS Transformer, 7W, ROHS COMPLIANT
POE600F-12LB Coilcraft Inc SMPS Transformer

CAD Models for ODB600PT-12LB by Knight Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODB600PT-12LB by Knight Electronics Inc

ODB600PT-12LB
Knight Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNIGHT ELECTRONICS INC
Reach Compliance Code
unknown
Thermal Support Device Type
DC BLOWER
Want to compare parts?
  1. ODB600PT-12LB
    Knight Electronics Inc
    DC Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODB600PT-12LB by Knight Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODB600PT-12LB by Knight Electronics Inc

Select Manufacturer
Which Manufacturer of ODB600PT-12LB would you like to use for your alert(s)?
  • Please alert me when ODB600PT-12LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ODB600PT-12LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODB600PT-12LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ODB600PT-12LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODB600PT-12LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODB600PT-12LB by Knight Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: