Part Details for ODB600PT-24HB21 by Orion Fans
Overview of ODB600PT-24HB21 by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB600PT-24HB21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-ODB600PT-24HB21
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 24VDC, 30CFM, 8.9W, 49dBA, 2700RPM, Ball Bearing RoHS: Compliant | 0 |
|
$29.0800 | Order Now |