There are no models available for this part yet.
Overview of ODB600PT-24LB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-4LB | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, ROHS COMPLIANT | |
POE13P-24LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE300F-24LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for ODB600PT-24LB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7502
|
Newark | Dc Blower - 24V 120 X 31Mm |Orion Fans ODB600PT-24LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8500 / $28.2000 | Buy Now | |
DISTI #
670-ODB600PT-24LB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 24VDC, 20CFM, 0.20W, 30dBA, 1800RPM, Ball, Wire RoHS: Compliant | 2 |
|
$24.2400 / $27.5700 | Buy Now | |
Onlinecomponents.com | DC BLOWER 120X31 24V BALL, 20cfm RoHS: Compliant | 0 |
|
$16.3600 / $20.8200 | Buy Now |
CAD Models for ODB600PT-24LB by Orion Fans
Part Data Attributes for ODB600PT-24LB by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|