There are no models available for this part yet.
Overview of ODB600PT-48HB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2148H/BVA | Rochester Electronics LLC | 2148H - SRAM, 1K X 4 - (DM: M38510/23806BVA) | |
MD8748H/B | Rochester Electronics LLC | RISC Microcontroller, CMOS |
Price & Stock for ODB600PT-48HB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7504
|
Newark | Dc Blower - 48V 120 X 31Mm |Orion Fans ODB600PT-48HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7000 / $32.4000 | Buy Now | |
DISTI #
670-ODB600PT48HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 48VDC, 30CFM, 0.60W, 49dBA, 3000RPM, Ball, Wire RoHS: Compliant | 0 |
|
$24.9100 / $27.5600 | Order Now | |
Onlinecomponents.com | DC BLOWER 120X31 48V BALL, 35cfm RoHS: Compliant | 0 |
|
$18.8000 / $23.9200 | Buy Now |