Part Details for ODL4U/O by Altech Corporation
Overview of ODL4U/O by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODL4U/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODL4U/O-ND
|
DigiKey | DIN TERM SCREW 2 LEVEL OFFSET 35 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5274 | Buy Now |
DISTI #
845-ODL4UO
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, 2 Level, Offset | 0 |
|
$2.1800 / $2.5200 | Order Now |
DISTI #
71162130
|
RS | Terminal Block, Screw, Double-Lever, 6 mm, Orange, 35 A /32 A | Altech Corp ODL4U/O RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 750 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, 2 Level, Offset Min Qty: 50 | 495 |
|
$2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 750 Factory Stock |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
10119686
|
TestEquity LLC | Altech ODL4U/O DIN Term Blk, Screw, 2 Level, Offset 35A, 600V, 22-10AWG, 6mm, orange | 0 |
|
$2.6200 | Buy Now |