Part Details for ODLC-45-700DA by Mean Well
Overview of ODLC-45-700DA by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODLC-45-700DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODLC-45-700DA
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 38V to 64V 44.8W Lead Wire - Boxed Product (Development Kits) (Alt: ODLC-45-700DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
ODLC-45-700DA
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 38V to 64V 44.8W Lead Wire - Boxed Product (Development Kits) (Alt: ODLC-45-700DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
ODLC-45-700DA
|
TME | Power supply: switched-mode, Communication: DALI, LED, 44.8W, IP67 Min Qty: 1 | 0 |
|
$25.9000 / $29.3000 | RFQ |
DISTI #
ODLC-45-700DA
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 38V to 64V 44.8W Lead Wire - Boxed Product (Development Kits) (Alt: ODLC-45-700DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
3481417
|
Farnell | LED DRIVER, CONSTANT CURRENT, 44.8W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$35.5619 | Buy Now |
Part Details for ODLC-45-700DA
ODLC-45-700DA CAD Models
ODLC-45-700DA Part Data Attributes
|
ODLC-45-700DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ODLC-45-700DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |