Part Details for ODLC-45A-1050 by Mean Well
Overview of ODLC-45A-1050 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODLC-45A-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODLC-45A-1050
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 12.6V 1.05A - Boxed Product (Development Kits) (Alt: ODLC-45A-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
ODLC-45A-1050
|
TME | Power supply: switched-mode, LED, 45W, 36÷43VDC, 1050mA, 90÷295VAC Min Qty: 1 | 6 |
|
$21.3000 / $24.1000 | Buy Now |
|
Neutron USA | LED Power Supplies CC 45.15W 1050mA 26-43V, PFC,Dimming with 0~10V PWM , Aux DCout, Flick free, Input: 90 ~ 295VAC | 1 |
|
$95.0400 | Buy Now |
Part Details for ODLC-45A-1050
ODLC-45A-1050 CAD Models
ODLC-45A-1050 Part Data Attributes
|
ODLC-45A-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ODLC-45A-1050
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |