Part Details for ODLG2.5 by Altech Corporation
Overview of ODLG2.5 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODLG2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-ODLG2.5-ND
|
DigiKey | DIN TERM BLK SCREW DBL LEVEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
110 In Stock |
|
$6.4259 / $11.5900 | Buy Now |
DISTI #
845-ODLG2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level RoHS: Compliant | 0 |
|
$6.4100 / $8.2200 | Order Now |
DISTI #
V99:2348_22981333
|
Arrow Electronics | Terminal Block Connector 4 Position Ground Green/Yellow Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$1.9200 / $2.6335 | Buy Now |
DISTI #
71976907
|
RS | DIN Terminal Block, Screw, Double Level, Bottom, Ground,25A,300V,24-12AWG, Gray | Altech Corp ODLG2.5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $7.9200 | RFQ |
|
Future Electronics | Bottom Grnd 25A 300V 24-12AWG grey DIN Term Block Screw Dbl Level RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$6.9000 / $7.0200 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - 2 Level - 4 Connection - Bottom Grnd - 25A - 300V - 24-12AWG - Grey RoHS: Compliant | 350 Factory Stock |
|
$6.4700 / $9.8300 | Buy Now |
DISTI #
33992815
|
Verical | Terminal Block Connector 4 Position Ground Green/Yellow Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$1.9200 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - 2 Level - 4 Connection - Bottom Grnd - 25A - 300V - 24-12AWG - Grey RoHS: Compliant | 350 Factory Stock |
|
$6.4700 / $9.8300 | Buy Now |
DISTI #
10119689
|
TestEquity LLC | Altech ODLG2.5 Terminal Block, DIN, Screw, Double Level, 25A, Btm Grnd, GRY/YEL/GRN, CY Series | 0 |
|
$9.6000 | Buy Now |