Part Details for ODLV-65-48 by Mean Well
Overview of ODLV-65-48 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for ODLV-65-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3659-ND
|
DigiKey | LED DRIVER CV AC/DC 48V 1.35A Min Qty: 1 Lead time: 32 Weeks Container: Box |
21 In Stock |
|
$28.6800 | Buy Now |
DISTI #
ODLV-65-48
|
Avnet Americas | LED DRVR Module PWM 1.35A 1-CH 48V 64.8W Lead Wire - Boxed Product (Development Kits) (Alt: ODLV-65-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for ODLV-65-48
ODLV-65-48 CAD Models
ODLV-65-48 Part Data Attributes
|
ODLV-65-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ODLV-65-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |