There are no models available for this part yet.
Overview of ODM10-12SC24 by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ODM10-12SC24 by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-ODM10-12SC24-ND
|
DigiKey | DC DC CONVERTER 12V 11W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$40.0000 / $45.0000 | Buy Now | |
DISTI #
618-ODM10-12SC24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9V-36Vi 12Vo 0.916A DIP-24 RoHS: Compliant | 0 |
|
$44.4400 / $45.0000 | Order Now |
CAD Models for ODM10-12SC24 by ETA-USA
Part Data Attributes for ODM10-12SC24 by ETA-USA
ODM10-12SC24
ETA-USA
|
|
---|---|
Samacsys Manufacturer
|
ETA-USA
|
Want to compare parts?
-
ODM10-12SC24ETA-USAVS
-