Part Details for ODM10-15SC24 by ETA-USA
Overview of ODM10-15SC24 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODM10-15SC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-ODM10-15SC24-ND
|
DigiKey | DC DC CONVERTER 15V 11W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$45.0000 | Buy Now |
DISTI #
618-ODM10-15SC24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9V-36Vi 15Vo 733mA DIP-24 RoHS: Compliant | 16 |
|
$45.0000 / $55.6800 | Buy Now |