There are no models available for this part yet.
Overview of ODM10-15SC48 by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF | |
FCE17A15SC48B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |
Price & Stock for ODM10-15SC48 by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-ODM10-15SC48-ND
|
DigiKey | DC DC CONVERTER 15V 11W Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$45.0000 | Buy Now | |
DISTI #
618-ODM10-15SC48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18V-75Vi 15Vo 733mA DIP-24 RoHS: Compliant | 15 |
|
$45.0000 / $55.6800 | Buy Now |