Part Details for ODM20-24SC48 by ETA-USA
Overview of ODM20-24SC48 by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODM20-24SC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-ODM20-24SC48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 36V-75Vi 24Vo 840mA DIP-5 RoHS: Compliant | 0 |
|
$57.0000 / $70.3900 | Order Now |
Part Details for ODM20-24SC48
ODM20-24SC48 CAD Models
ODM20-24SC48 Part Data Attributes
|
ODM20-24SC48
ETA-USA
Buy Now
|
Compare Parts:
ODM20-24SC48
ETA-USA
|
Samacsys Manufacturer | ETA-USA |