Part Details for ODP-2-24010-3HF4B-MN by Invertek Drives Ltd
Overview of ODP-2-24010-3HF4B-MN by Invertek Drives Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240100A20GFP#HC2 | Renesas Electronics Corporation | 3 to 10 Series Li-ion Battery Fuel Gauge IC | |
10082202-401-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
10160920-1240100LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, CEM5 Right Angle Through Hole Hybrid Header (12Power + 4 Signal), Tin Plating, GW Compatible LCP, Black Color. |
Price & Stock for ODP-2-24010-3HF4B-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72146023
|
RS | AC Drive, Frame 2, 2.2A, 1Hp, 3 Phase, IP66/Outdoor, TFT Keypad+Pot, FSR, Disc | Invertek Drives ODP-2-24010-3HF4B-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$798.2200 / $886.9200 | Buy Now |