OEJ23WC0512
Description: DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT PACKAGE

Overview of OEJ23WC0512 by ETA Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OEJ23WC0512 by ETA Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OEJ23WC0512 by ETA Electric Industry Co Ltd

OEJ23WC0512
ETA Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ETA ELECTRIC INDUSTRY CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL OUTPUT VOLTAGE -15V ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. OEJ23WC0512
    ETA Electric Industry Co Ltd
    DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT PACKAGE
    VS

Related Parts for OEJ23WC0512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OEJ23WC0512 by ETA Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OEJ23WC0512 by ETA Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of OEJ23WC0512 would you like to use for your alert(s)?
  • Please alert me when OEJ23WC0512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OEJ23WC0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OEJ23WC0512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OEJ23WC0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OEJ23WC0512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OEJ23WC0512 by ETA Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: